The Honeywell SSCDLNN006BGAA5 is an 8-pin DIP pressure sensor with a gage type pressure range of 0 to 6bar. It operates within a temperature range of -40 to 85°C and has an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 17bar and has a maximum supply current of 3mA. The typical operating supply voltage is 5V, with a minimum and maximum operating supply voltage of 4.75 and 5.25V, respectively. The output voltage ranges from 0.5 to 4.5V, with a response time of 1ms.
Honeywell SSCDLNN006BGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 6bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.