The TruStability SSC pressure sensor is a DIP-8 package device with 0.25% accuracy. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is RoHS compliant and features a ceramic package. It is designed for use in pressure measurement applications and is suitable for through-hole mounting.
Honeywell SSCDLNN010BGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog |
| Package Quantity | 1 |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | TruStability™ SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.