Pressure Sensor 0.33V to 2.97V 0psi to 60psi Absolute Medical 8-Pin DIP
Honeywell SSCDLNN060PAAA3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.