The SSCDLNN150PAAA3 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 150psi. It can withstand a maximum overload pressure of 250psi and has an accuracy of ±0.25. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts. It can operate within a temperature range of -40 to 85 degrees Celsius and has a response time of 1 second.
Honeywell SSCDLNN150PAAA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.