
The TruStability SSC pressure sensor is a DIP-8 package device with 0.25% accuracy. It operates within a temperature range of -40°C to 85°C and is designed for use with a 5V supply voltage. The sensor is RoHS compliant and features a vented gauge pressure type with a maximum operating pressure of 250PSI.
Sign in to ask questions about the Honeywell SSCDLNN150PGAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDLNN150PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDLNN150PGAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
