The SSCDLNN400MGAA5 is an 8-pin DIP gage pressure sensor from Honeywell, offering a measurement range of 0 to 0.4 bar. It provides an accuracy of ±0.25% and operates within a temperature range of -40 to 85°C. The device can withstand a maximum overload pressure of 1.4 bar and has a response time of 1 ms. It is designed for board mount applications and is suitable for use in air and gas media, with a maximum supply current of 3 mA.
Honeywell SSCDLNN400MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.4bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.