The SSCDLNN400MGSA5 is a gage pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of 0 to 0.4 bar and features an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 1.4 bar. It has a typical operating supply voltage of 5V and a maximum supply current of 3mA. The SSCDLNN400MGSA5 is rated for use in air and gas media and has a response time of 0.46 seconds. It is specified to operate within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDLNN400MGSA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.4bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.