The SSCDLNN600MGAA3 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 0.6 bar. It can withstand an overload pressure of up to 2 bar. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts. The maximum supply current is 2.1 mA. The sensor's accuracy is ±0.25% and its response time is 1 ms. It is suitable for use in air or gas media and operates within a temperature range of -40 to 85°C.
Honeywell SSCDLNN600MGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.