The Honeywell SSCDNND100PGAA5 is an 8-pin DIP pressure sensor with a gage type pressure range of 0 to 100psi. It operates at an accuracy of ±0.25% and has a maximum operating temperature range of -40 to 85°C. The device can withstand a maximum overload pressure of 250psi and has a maximum supply current of 3mA. It is designed for use in air or gas environments and has a typical operating supply voltage of 5V. The output voltage range is 0.5 to 4.5V, with a response time of 1ms.
Honeywell SSCDNND100PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.