The Honeywell SSCDNNN004BDSA5 is a differential pressure sensor with an operating pressure range of -4bar to 4bar and an accuracy of ±0.25%. It has a maximum operating temperature of 85°C and a maximum supply current of 3mA. The device is a board mount 8-pin DIP module and is suitable for use in air or gas media. The sensor has a response time of 0.46ms and a typical operating supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDNNN004BDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -4bar to 4bar |
| Maximum Overload Pressure | 8bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.