The 8-Pin DIP Gage Pressure Sensor is a device that measures pressure in the range of 0 to 6bar with an overload capacity of 17bar. It operates within a supply voltage range of 4.75 to 5.25V and has an accuracy of ±0.25. The sensor's operating temperature range is from -40 to 85 degrees Celsius. It has a maximum supply current of 3 and a response time of 1. The device is designed for use in air or gas environments and is packaged in a DIP format.
Honeywell SSCDNNN006BGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 6bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.