
The TruStability SSC DIP pressure sensor offers 0.25% accuracy and operates within a temperature range of -40°C to 85°C. It is designed for board mount applications and is supplied with a 5V operating voltage, drawing a maximum current of 2mA. The sensor is compliant with RoHS regulations and is available in a 20-piece package quantity.
Sign in to ask questions about the Honeywell SSCDNNN010BGAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDNNN010BGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 246.56PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 145.04PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 20 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDNNN010BGAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.