Pressure Sensor 0.5V to 4.5V 0psi to 100psi Absolute Medical 8-Pin DIP
Honeywell SSCDNNN100PAAA5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.