The SSCDNNN400MGAA3 is a gage pressure sensor with an operating pressure range of 0 to 0.4bar and a maximum overload pressure of 1.4bar. It operates at a maximum supply voltage of 3.6V and has an accuracy of ±0.25%. The device has a response time of 1 and a typical operating supply voltage of 3.3V. It is available in an 8-pin DIP package and is suitable for use in air or gas media. The SSCDNNN400MGAA3 is designed for board mount applications and has a maximum supply current of 2.1A.
Honeywell SSCDNNN400MGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.4bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.