The SSCDNNV100PGSA5 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 100psi. It can withstand a maximum overload pressure of 250psi and operates within a temperature range of -40°C to 85°C. The device requires a supply voltage between 4.75V and 5.25V and draws a maximum supply current of 3mA. It is designed for board mount applications and is suitable for measuring pressure in air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDNNV100PGSA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.