The SSCDRND2.5BGSA3 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 2.5 bar. It features an accuracy of ±0.25% and a maximum supply voltage of 3.6V. The device has a response time of 0.46 seconds and a maximum supply current of 2.1mA. It is designed for use in air or gas media and is suitable for operating temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDRND2.5BGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 2.5bar |
| Maximum Overload Pressure | 6bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.