The Honeywell SSCDRNN001BASA3 is an absolute pressure sensor with a device type of absolute. It operates within a pressure range of 0 to 1 bar and can withstand a maximum overload pressure of 2 bar. The sensor's maximum operating supply voltage is 3.6V, with a typical operating supply voltage of 3.3V and a minimum operating supply voltage of 3V. The accuracy of the sensor is ±0.25. It has a response time of 0.46 and is designed for use in air or gas media. The sensor is available in an 8-pin DIP module package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDRNN001BASA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.