The differential pressure sensor is a board mount device with an operating pressure range of -4bar to 4bar and an accuracy of ±0.25%. It can withstand a maximum overload pressure of 8bar and operates within a temperature range of -40°C to 85°C. The sensor requires a supply voltage between 4.75V and 5.25V and draws a maximum supply current of 3mA. It is designed to measure pressure in air and gas media with a response time of 0.46 seconds.
Honeywell SSCDRNN004BDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -4bar to 4bar |
| Maximum Overload Pressure | 8bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.