The TruStability SSC DIP pressure sensor from Honeywell features a 0.25% accuracy and operates within a temperature range of -40°C to 85°C. It is a board mount device with a DIP package and PC pin termination. The sensor is RoHS compliant and suitable for use in applications with a maximum operating pressure of 30PSI.
Sign in to ask questions about the Honeywell SSCDRNN005PGAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDRNN005PGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRNN005PGAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.