The TruStability SSC differential pressure sensor from Honeywell offers 0.25% accuracy and operates within a temperature range of -40°C to 85°C. It is designed to handle pressures up to 60PSI and has a supply voltage range of 4.75V to 5.25V. The sensor is RoHS compliant and features a DIP package with PC pin termination. It draws a supply current of 2mA and is suitable for use in various applications.
Honeywell SSCDRNN015PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.