The SSCDRNN015PG2A3 is a gage pressure sensor from Honeywell, designed for board mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device features a response time of 0.46 seconds and a maximum supply current of 2.1mA. It is suitable for measuring pressure in air or gas media, with an accuracy of ±0.25% and a maximum overload pressure of 30psi.
Honeywell SSCDRNN015PG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.