
The TruStability SSC Digital Pressure Sensor is a DIP-8 package device that operates within a temperature range of -40°C to 85°C. It is designed to handle pressures up to 30PSI and has a supply current of 2mA. The sensor is RoHS compliant and features a digital SPI output. It is suitable for use in applications where a vented gauge pressure type is required.
Sign in to ask questions about the Honeywell SSCDRNN015PGSA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDRNN015PGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 15PSI |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRNN015PGSA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.