The Honeywell SSCDRNN030PGSA3 is an 8-pin DIP module gage pressure sensor with a measurement range of 0 to 30psi. It offers an accuracy of ±0.25% and operates within a temperature range of -40 to 85°C. The device can withstand a maximum overload pressure of 60psi and has a response time of 0.46 seconds. It requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts and a maximum supply current of 2.1 milliamps. The sensor is designed for board mount applications and is suitable for measuring pressure in air and gas media.
Honeywell SSCDRNN030PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.