The SSCDRNN060PG3A5 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 60psi. It features an accuracy of ±0.25% and a response time of 0.46 seconds. The device can withstand a maximum overload pressure of 120psi and operates within a temperature range of -40°C to 85°C. It requires a supply voltage between 4.75 and 5.25 volts, with a maximum supply current of 3 milliamps. The SSCDRNN060PG3A5 is suitable for use in air and gas media and is available in an 8-pin DIP module package.
Honeywell SSCDRNN060PG3A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.