The SSCDRNN150PG2A3 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 150psi. It can withstand a maximum overload pressure of 250psi. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts. The maximum supply current is 2.1mA. The sensor has a response time of 0.46 seconds and is accurate to ±0.25%. It is designed to operate within a temperature range of -40 to 85 degrees Celsius. The SSCDRNN150PG2A3 is a board-mount pressure sensor suitable for environmental sensing applications.
Honeywell SSCDRNN150PG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.