The TruStability SSC pressure sensor is a DIP-packaged device with an accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and is designed for board mount applications. The sensor is RoHS compliant and features a barbed port style with a vented gauge pressure type. It is suitable for use in applications where a high level of accuracy is required.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDRNN160MGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 2.32PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
