The SSCDRNN250MGSA3 is a gage pressure sensor from Honeywell, designed to measure pressures up to 0.25bar with an accuracy of ±0.25%. It operates within a temperature range of -40 to 85°C and requires a supply voltage of 3.3V. The device has a maximum supply current of 2.1mA and is suitable for use in air or gas media. The pressure sensor is packaged in a DIP module with 8 pins and is designed for board mounting.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDRNN250MGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.