The SSCDRNN600MD7A5 is a differential pressure sensor from Honeywell, operating within a pressure range of -0.6bar to 0.6bar. It can withstand a maximum overload pressure of 2bar and has an accuracy of ±0.25. The sensor requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V and a maximum supply current of 3mA. It has a response time of 0.46 and is designed for use in air or gas media, with a temperature range of -40 to 85°C. The SSCDRNN600MD7A5 is available in an 8-pin DIP module package.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.6bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |