The SSCDRNT015PDSA3 is a differential pressure sensor from Honeywell, designed to operate within a pressure range of -15psi to 15psi. It can withstand a maximum overload pressure of 30psi and features an accuracy of ±0.25. The device operates within a temperature range of -40°C to 85°C and has a typical supply voltage of 3.3V. The SSCDRNT015PDSA3 is a board-mountable device with an 8-pin DIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDRNT015PDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.