The SSCDRNT1.6BA5A3 is an absolute pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of 0 to 1.6bar and features an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 4bar and has a response time of 0.46 seconds. The SSCDRNT1.6BA5A3 is powered by a supply voltage between 3 and 3.6 volts, with a maximum supply current of 2.1 milliamps. It is suitable for use in air and gas media and has an operating temperature range of -40 to 85 degrees Celsius. The device is available in an 8-pin DIP module package.
Honeywell SSCDRNT1.6BA5A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.