The Honeywell SSCDRRD001PG2A5 is an 8-pin DIP module gage pressure sensor with an operating pressure range of 0 to 1psi and an accuracy of ±0.25%. It can withstand a maximum overload pressure of 10psi and operates within a temperature range of -40°C to 85°C. The sensor requires a supply voltage of 4.75 to 5.25V and draws a maximum supply current of 3mA. It is designed for use in air or gas media.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |