
The TruStability SSC Differential Pressure Sensor is a board mount device with an operating temperature range of -40°C to 85°C. It features a DIP package and is RoHS compliant. The sensor is designed to operate at a maximum pressure of 30PSI and an operating pressure of 5PSI. It has an accuracy of 0.25% and is suitable for use in environmental sensing applications.
Sign in to ask questions about the Honeywell SSCDRRD005PDSA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDRRD005PDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRRD005PDSA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.