
The TruStability SSC Differential Pressure Sensor is a DIP-8 packaged device with an analog voltage output. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The sensor is designed for differential pressure measurement with a maximum operating pressure of 9.76PSI and an operating pressure of 0.04PSI.
Honeywell SSCDRRN001NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.04PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRRN001NDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.