
Differential pressure sensor with 0.25% accuracy, measuring from -1 PSI to 1 PSI. Features a ceramic construction, DIP package with through-hole mounting, and barbed port style. Operates with a 5V supply voltage (4.75V to 5.25V) and consumes 2mA nominal supply current. Offers a 1ms response time and analog voltage output, with a temperature range of -40°C to 85°C. RoHS compliant.
Honeywell SSCDRRN001PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Port Style | Barbed |
| Pressure Type | Differential |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRRN001PDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
