
The TruStability SSC DIP pressure sensor is a board mount device with a DIP package and analog voltage output. It features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. The sensor is designed for use in pressure applications, with a maximum operating pressure of 9.76PSI and an operating pressure of 0.07PSI. It is compliant with RoHS regulations and is suitable for use in a variety of environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDRRN002NGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.07PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |