Board Mount Pressure Sensor -4inH2O to 4inH2O Differential 8-Pin DIP Module
Checking distributor stock and pricing after the page loads.
Honeywell SSCDRRN004NDAA3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.27 |
| Supply Voltage-Max | 3.33 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.