The TruStability SSC pressure sensor from Honeywell is a DIP-packaged device with an operating supply voltage of 5V. It is designed to operate within a temperature range of -40°C to 85°C and is capable of measuring pressures up to 9.76PSI. This sensor is RoHS compliant and features a barbed port style with a vented gauge pressure type. It provides an analog voltage output and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDRRN004NGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.