
Differential pressure sensor with a 0.25% accuracy, featuring a 5 PSI operating pressure range (-5 PSI min, 5 PSI max). This ceramic, through-hole mount sensor offers analog voltage output and a 1ms response time. It operates within a -40°C to 85°C temperature range, requiring a 4.75V to 5.25V supply voltage and drawing a nominal 2mA supply current. The sensor is RoHS compliant and includes a barbed port style.
Sign in to ask questions about the Honeywell SSCDRRN005PDAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDRRN005PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage, Voltage |
| Output Voltage | 4.5V |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRRN005PDAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.