Honeywell SSCDRRN005PGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 5PSI |
| Output | ANALOG |
| Output Type | Analog |
| Output Voltage | 2.97V |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability™ SSC |
| Supply Current | 1.6mA |
| Termination | Through Hole |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRRN005PGAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
