
Pressure Sensor -20inH2O to 20inH2O Differential 8-Pin DIP Module
Checking distributor stock and pricing after the page loads.
Honeywell SSCDRRN020NDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 0.72PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.