
Differential pressure sensor with 0.25% accuracy, operating from -40°C to 85°C. Features a 5V supply voltage, 2mA supply current, and a 1ms response time. This through-hole mount, DIP-packaged sensor offers a pressure range of -0.723 PSI to 0.723 PSI, with a maximum operating pressure of 12.65 PSI. Provides analog voltage output and is RoHS compliant.
Honeywell SSCDRRN020NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 6.16mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.65PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.95V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 0.72PSI |
| Operating Supply Voltage | 5V |
| Output Type | Voltage, Analog |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRRN020NDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
