
Differential pressure sensor with 0.25% accuracy, operating from -40°C to 85°C. Features a 3.3VDC supply voltage, 1.6mA supply current, and 1ms response time. This analog voltage output sensor offers a pressure range of 0.363 PSI, with a maximum operating pressure of 12.33 PSI. The DIP package with through-hole mounting and barbed port style ensures robust integration.
Honeywell SSCDRRN025MDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 6.16mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Max Supply Voltage (DC) | 3.33V |
| Min Supply Voltage (DC) | 3.27V |
| Max Supply Voltage | 3.33V |
| Min Supply Voltage | 3.27V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog Voltage, Analog, Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRRN025MDAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
