
Differential pressure sensor with a 0.25% accuracy, designed for general environmental sensing. Features a rectangular ceramic DIP package with through-hole mounting and barbed port style. Operates across a -40°C to 85°C temperature range, with a pressure range of -30 PSI to 30 PSI. Outputs an analog voltage signal and requires a 5V supply voltage, drawing a nominal 2mA current.
Honeywell SSCDRRN030PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Voltage, Analog |
| Output Voltage | 4.5V |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRRN030PDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
