
Differential pressure sensor with a 0.25% accuracy, operating across a -1.45 to 1.45 PSI range. Features a ceramic construction, DIP package with through-hole mounting, and barbed port style. Operates from 4.75V to 5.25V supply voltage with a nominal supply current of 2mA. Offers analog voltage output and a 1ms response time, suitable for environments from -40°C to 85°C.
Sign in to ask questions about the Honeywell SSCDRRN100MDAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDRRN100MDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20.31PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRRN100MDAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
