The SSCDRRN100MDSA5 is an 8-pin DIP module differential pressure sensor from Honeywell, operating over a pressure range of -0.1 to 0.1 bar. It has a maximum overload pressure of 0.5 bar and a typical operating supply voltage of 5V. The device has a response time of 0.46 seconds and a maximum supply current of 3A. It is designed for use in air or gas media and is suitable for board mounting.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDRRN100MDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.1bar to 0.1bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.