
The TruStability SSC DIP pressure sensor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It features a response time of 1ms and a supply current of 2mA. The sensor has a DC rated voltage of 5V and an output voltage of 4.5V. It is available in a DIP package and is suitable for board mount applications.
Sign in to ask questions about the Honeywell SSCDRRN100MGAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDRRN100MGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 1.4PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability™ SSC |
| Supply Current | 2mA |
| Termination | Through Hole |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRRN100MGAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.