The Honeywell SSCDRRN160MD2A5 is a differential pressure sensor with an operating pressure range of -0.16bar to 0.16bar and a maximum overload pressure of 0.5bar. It operates at a maximum supply voltage of 5.25V and a maximum supply current of 3mA. The device has a response time of 0.46 and an accuracy of ±0.25. The SSCDRRN160MD2A5 is a board mount sensor with an 8-pin DIP module package, and it is designed to operate in air or gas environments. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDRRN160MD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.16bar to 0.16bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.