The SSCDRRN2.5BDSA3 is a differential pressure sensor from Honeywell with a maximum operating supply voltage of 3.6V and a maximum supply current of 2.1mA. It operates within a temperature range of -40°C to 85°C and has a response time of 0.46ms. The sensor is designed for use in air or gas media and is available in an 8-pin DIP module package. It is suitable for measuring pressures between -2.5bar and 2.5bar with an accuracy of ±0.25%.
Honeywell SSCDRRN2.5BDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -2.5bar to 2.5bar |
| Maximum Overload Pressure | 6bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.