
The TruStability SSC differential pressure sensor is a board mount device with a DIP package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor features a barbed port style and a PC pin termination. It is designed for use in applications requiring high accuracy, with an accuracy of 0.25%. The sensor is suitable for use in environments with a maximum pressure of 12.33PSI.
Honeywell SSCDRRN2.5MDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.04PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
