The SSCDRRT100PGSA3 is a board mount pressure sensor from Honeywell, featuring a gage pressure range of 0 to 100psi and an accuracy of ±0.25%. It operates within a temperature range of -40 to 85°C and has a maximum supply current of 2.1mA. The device is designed for use in air and gas media, with a response time of 0.46 seconds. It is available in an 8-pin DIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDRRT100PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.